text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX90641ESF-BCA-000-TU

MLX90641 Series I²C 3 to 3.6V Digital Infrared Temperature Sensor -TO-39

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Melexis MLX90641ESF-BCA-000-TU - Technical Attributes
Attributes Table
Output Type: Digital
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +85°C
Interface Type: I2C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-39
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1035
Multiple Of:
45
Total
$16,829.10
USD
Quantity
Unit Price
45
$16.57
90
$16.48
135
$16.42
180
$16.38
225+
$16.26
Product Variant Information section