text.skipToContent text.skipToNavigation

Manufacturer Part #

NCT7491MNTXG

NCT7491 REMOTE THERMAL MONITOR AND FAN CONTROLLER WITH PECI 3.0 INTERFACE SMBU

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
onsemi NCT7491MNTXG - Technical Attributes
Attributes Table
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$5,200.00
USD
Quantity
Unit Price
4,000+
$1.30
Product Variant Information section