Référence fabricant
SHT85
SHT85 Series 5.5 V ±1.5% RH Through Hole Humidity and Temperature Sensor - SIP-4
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | Sensirion | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :50 par Strip Méthode de montage :Through Hole |
||||||||||
| Code de date: | |||||||||||
Sensirion SHT85 - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Description and Reason for Change:We would like to inform you that the lead times for some of our evaluation kits are currently longer than usual due to a missing component from our cable manufacturer. This temporary supply issue is impacting our ability to fulfill orders at the expected pace. The first shipment of the affected kits is scheduled for CW33 (August 11th-15th, 2025), and from that point onward, we expect lead times to return to normal.
Statut du produit:
Sensirion SHT85 - Caractéristiques techniques
| Méthode de montage : | Through Hole |
Emballages disponibles
Qté d'emballage(s) :
50 par Strip
Méthode de montage :
Through Hole