text.skipToContent text.skipToNavigation

Manufacturer Part #

STS30-DIS

High-Accuracy Digital Temperature Sensor

ECAD Model:
Mfr. Name: Sensirion
Standard Pkg:
Product Variant Information section
Date Code: 1633
Product Specification Section
Sensirion STS30-DIS - Technical Attributes
Attributes Table
Output Type: Digital
Supply Voltage: 2.15V to 5.5V
Operating Temp Range: -40°C to +125°C
Operating Temp Range (°F): -40°F to +257°F
Interface Type: I2C
Storage Temperature Range: -40°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TDFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10
Singapore:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.11
USD
Quantity
Unit Price
1
$0.111
300
$0.109
1,250
$0.107
4,000
$0.104
15,000+
$0.10
Product Variant Information section