text.skipToContent text.skipToNavigation

Manufacturer Part #

TC620CEOA

TEMP SWITCH, INT SENSOR, C OPT.

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC620CEOA - Technical Attributes
Attributes Table
Output Type: Digital
Supply Voltage: 4.5V to 18V
Operating Temp Range: -40°C to +85°C
Interface Type: Logic
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
7,100
Factory Lead Time:
6 Weeks
Minimum Order:
300
Multiple Of:
100
Total
$486.00
USD
Quantity
Unit Price
300
$1.62
600
$1.61
900
$1.60
1,500+
$1.58
Product Variant Information section