text.skipToContent text.skipToNavigation

Manufacturer Part #

TC621CEPA

TC621 Series 18 V Dual Trip Point Temperature Sensor - PDIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC621CEPA - Technical Attributes
Attributes Table
Output Type: Digital
Supply Voltage: 4.5V to 18V
Operating Temp Range: -40°C to +85°C
Operating Temp Range (°F): -40°F to +185°F
Output Current-Max: 1mA
Package Style:  PDIP-8
Mounting Method: Through Hole
Features & Applications

The TC621CEPA is a part of TC621 Series Temperature Sensor. It can sustain a standard temperature ranging from -40 to +85°C, it comes in 8 pin PDIP package.
 
The TC621 is programmable logic output temperature detectors designed for use in thermal management applications. It features an connection to an external NTC thermistor for remote sensing applications.

Features:

  • User Programmable Hysteresis and Temperature Set Point
  • Easily Programs with 2 External Resistors
  • Wide Temperature Detection Range:
  • -40°C to +85°C
  • Onboard Temperature Sensing Applications (TC620X)
  • External NTC Thermistor for Remote Sensing Applications (TC621X)
  • Available in 8-Pin PDIP and SOIC Packages

Applications:

  • Power Supply Over Temperature Detection
  • Consumer Equipment
  • Temperature Regulators
  • CPU Thermal Protection?
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
600
Multiple Of:
60
Total
$1,104.00
USD
Quantity
Unit Price
10
$1.92
30
$1.89
125
$1.86
300
$1.84
1,250+
$1.79
Product Variant Information section