text.skipToContent text.skipToNavigation

Manufacturer Part #

TC622EOA

TC622 Series 18 V Low Cost Single Trip Point Temperature Sensor - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC622EOA - Technical Attributes
Attributes Table
Output Type: Digital
Supply Voltage: 4.5V to 18V
Operating Temp Range: -40°C to +85°C
Operating Temp Range (°F): -40°F to +185°F
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
400
Multiple Of:
100
Total
$556.00
USD
Quantity
Unit Price
100
$1.40
300
$1.39
500
$1.38
1,500
$1.36
2,500+
$1.35
Product Variant Information section