TC622EPA in Tube by Microchip | Temperature Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TC622EPA

TC622 Series 18 V Low Cost Single Trip Point Temperature Sensor - DIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC622EPA - Technical Attributes
Attributes Table
Output Type: Digital
Supply Voltage: 4.5V to 18V
Operating Temp Range: -40°C to +85°C
Interface Type: Logic
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
540
Factory Lead Time:
6 Weeks
Minimum Order:
360
Multiple Of:
60
Total
$514.80
USD
Quantity
Unit Price
1
$1.47
40
$1.45
125
$1.43
400
$1.41
1,250+
$1.37
Product Variant Information section