text.skipToContent text.skipToNavigation

Manufacturer Part #

TC622VAT

TC622 Series 18 V Low Cost Single Trip Point Temperature Sensor - TO-220-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
Microchip TC622VAT - Technical Attributes
Attributes Table
Output Type: Digital
Supply Voltage: 4.5V to 18V
Operating Temp Range: -40°C to +125°C
Interface Type: Logic
Mounting Method: Through Hole
Features & Applications

The TC622VAT is a part of TC622 Series Temperature Sensor.It is a TO-220 Low Cost Single Trip Point Temperature Sensor with detection range from -40°C to +125°C.

The TC622 programmable solid state temperature sensors designed to replace mechanical switches in sensing and control applications.

Features:

  • Temperature Set Point Easily Programs with a Single External Resistor
  • Operates with 2.7 V Power Supply (TC624)
  • TO-220 Package for Direct Mounting to Heatsink (TC622XAT) or Standard 8-Pin PDIP and SOIC

Applications:

  • Power Supply Over-Temperature Detection
  • Consumer Electronics
  • Fire/Heat Detection
  • UPSs, Amplifiers, Motors
  • CPU Thermal Management in PCs
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
250
Multiple Of:
50
Total
$505.00
USD
Quantity
Unit Price
1
$2.12
25
$2.08
100
$2.05
250
$2.02
1,000+
$1.97
Product Variant Information section