Manufacturer Part #
TC72-3.3MUA
HIGH-ACCURACY, 10-BIT THERMAL SENSOR WITH SPITM INTERFACE
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tube Package Style:MSOP-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip TC72-3.3MUA - Technical Attributes
Attributes Table
| Output Type: | Digital |
| Supply Voltage: | 2.65V to 5.5V |
| Operating Temp Range: | -55°C to +125°C |
| Package Style: | MSOP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
100
$1.05
300
$1.03
500
$1.02
2,000
$0.985
3,000+
$0.965
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
MSOP-8
Mounting Method:
Surface Mount