text.skipToContent text.skipToNavigation

Manufacturer Part #

TC77-5.0MOA

TC77 Series 5.5 V Thermal Sensor with SPI™ Interface - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC77-5.0MOA - Technical Attributes
Attributes Table
Output Type: Digital
Supply Voltage: 2.7V to 5.5V
Operating Temp Range: -55°C to +125°C
Interface Type: SPI/Microwire
Mounting Method: Surface Mount
Features & Applications

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$520.00
USD
Quantity
Unit Price
100
$1.08
300
$1.05
500
$1.04
2,000
$1.01
3,000+
$0.99
Product Variant Information section