text.skipToContent text.skipToNavigation

Manufacturer Part #

TCN75-5.0MUA

2-WIRE SERIAL TEMP SENSOR/THERMAL MONITOR

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TCN75-5.0MUA - Technical Attributes
Attributes Table
Output Type: Digital
Supply Voltage: 2.7V to 5.5V
Operating Temp Range: -55°C to +125°C
Interface Type: 2-Wire
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
400
Multiple Of:
100
Total
$560.00
USD
Quantity
Unit Price
100
$1.41
300
$1.40
500
$1.39
1,500
$1.37
2,500+
$1.35
Product Variant Information section