text.skipToContent text.skipToNavigation

Manufacturer Part #

TCN75AVOA713

TC75 Series 5.5 V 2-Wire Serial Temperature Sensor - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
Microchip TCN75AVOA713 - Technical Attributes
Attributes Table
Output Type: Digital
Supply Voltage: 2.7V to 5.5V
Operating Temp Range: -40°C to +125°C
Interface Type: I2C/2-Wire
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$1,237.50
USD
Quantity
Unit Price
3,300
$0.375
6,600
$0.37
9,900+
$0.365
Product Variant Information section