Manufacturer Part #
ZSC31150GEG2-R
ZSC31150 Series 33 V Fast Automotive Sensor Signal Conditioner - DFN-14
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:DFN-14 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas ZSC31150GEG2-R - Technical Attributes
Attributes Table
| Package Style: | DFN-14 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
5,000+
$2.94
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
DFN-14
Mounting Method:
Surface Mount