text.skipToContent text.skipToNavigation

Manufacturer Part #

PAA10060

PROXIMITY SENSOR 1NO/S15-20AT/CABLE 680MM/FASTON

ECAD Model:
Mfr. Name: Celduc Relais
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Celduc Relais PAA10060 - Technical Attributes
Attributes Table
Type: Magnetic Sensor
Output Current: 0.5A
Supply Voltage: 100V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -50°C to +85°C
No of Terminals: 2
Moisture Sensitivity Level: 1
Package Style:  Module
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
48
Multiple Of:
48
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$447.36
USD
Quantity
Unit Price
48+
$9.32
Product Variant Information section