text.skipToContent text.skipToNavigation

Manufacturer Part #

TSC1214IST

TSC1214 Series 4.5 V I2C Interface Surface Mount Analog Front End IC - MiniSO-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TSC1214IST - Technical Attributes
Attributes Table
Supply Voltage: 2.7V to 4.5V
Input Current: 100µA
Package Style:  MiniSO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$5,840.00
USD
Quantity
Unit Price
4,000+
$1.46
Product Variant Information section