text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXCT1080E5TA

ZXCT1080 Series 500 kHz 80 uA 4.5 to 12 V High-Side Current Monitor - SOT-23-5

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZXCT1080E5TA - Technical Attributes
Attributes Table
Gain: 10dB
Bandwidth: 500kHz
Quiescent Current: 80µA
Supply Voltage: 4.5V to 12V
Input Current: 42µA
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications

The ZXCT1080E5TA is a high side current sense monitor with a gain of 10 and a voltage output.

This device eliminates the need to disrupt the ground plane when sensing a load current.

Features:

  • 3 V to 60 V continuous high side voltage
  • Accurate high-side current sensing
  • -40 to 125°C temperature range
  • AEC-Q100 Grade 1 qualified
  • Output voltage scaling x10
  • 4.5 V to 12 V VCC range
  • Low quiescent current:
  • 80 μA supply pin
  • 27 μA IS+
  • SOT25 package

Applications:

  • Industrial applications current measurement
  • Battery management
  • Over-current measurement
  • Power management
  • Automotive current measurement

Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$1,995.00
USD
Quantity
Unit Price
3,000+
$0.665
Product Variant Information section