text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP111T-290E/TT

MCP111 Series Micropower Surface Mount Voltage Detector - SOT-323

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP111T-290E/TT - Technical Attributes
Attributes Table
Output Type: Open Drain
Threshold Voltage: 2.9V
Supply Voltage-Max: 5.5V
Tolerance (%): ±1.5%
Output Current-Max: 10mA
No of Inputs: 1
Supply Voltage: 1V to 5.5V
Supply Current: 1µA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 3
Package Style:  SOT-23B-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$630.00
USD
Quantity
Unit Price
3,000
$0.21
6,000
$0.205
15,000+
$0.20
Product Variant Information section