text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV303LSN16T1G

NCV303 Series 1.6 V Second Generation Ultra Low Current Voltage Detector-TSOP-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCV303LSN16T1G - Technical Attributes
Attributes Table
Output Type: Open Drain
Threshold Voltage: 1.6V
Supply Voltage-Max: 10V
Tolerance (%): ±3%
Output Current-Max: 70mA
No of Inputs: 1
Supply Voltage: 12V
Supply Current: 0.5µA
Power Dissipation: 0.1W
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 5
Moisture Sensitivity Level: 1
Dimension: 3 x 1.5 x 1.1 mm
Package Style:  TSOP-54
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$780.00
USD
Quantity
Unit Price
3,000
$0.132
6,000
$0.13
9,000
$0.129
12,000
$0.128
15,000+
$0.126
Product Variant Information section