text.skipToContent text.skipToNavigation

Manufacturer Part #

STM1061N23WX6F

STM1061 Series 2.3 V 30 us Surface Mount Low Power Voltage Detector - SOT-23

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STM1061N23WX6F - Technical Attributes
Attributes Table
Output Type: Open Drain
Threshold Voltage: 2.3V
Supply Voltage-Max: 6V
Tolerance (%): ±2%
Output Current-Max: 20mA
No of Inputs: 1
Supply Voltage: 0.7V to 6V
Supply Current: 1.1µA
Power Dissipation: 320mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 3
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$1,620.00
USD
Quantity
Unit Price
3,000
$0.275
6,000
$0.27
15,000+
$0.265