text.skipToContent text.skipToNavigation

Manufacturer Part #

STM1061N25WX6F

STM1061 Series 2.5 V 30 us Surface Mount Low Power Voltage Detector - SOT-23

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2252
Product Specification Section
STMicroelectronics STM1061N25WX6F - Technical Attributes
Attributes Table
Output Type: Open Drain
Threshold Voltage: 2.45V to 2.55V
Supply Voltage-Max: 6V
Tolerance (%): ±2%
Output Current-Max: 20mA
No of Inputs: 1
Supply Voltage: 0.7V to 6V
Supply Current: 0.9µA to 1.1µA
Power Dissipation: 320mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 3
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The STM1061N25WX6F is a low power voltage detector provides monitoring of battery, power-supply, and regulated system voltages. They are also designed to ignore fast transients on VCC.

A precision voltage reference and comparator monitors the VCC input and compares it with a specified voltage threshold condition. It has an Operating temperature ranges b/w -40 °C to 85 °C and available in SOT23-3 and SOT323-3 (SC70-3) packages. 

Features:

  • Factory-trimmed Voltage Thresholds in 0.1 V Increments from 1.6 to 5.5V
  • ±2% Voltage Threshold Accuracy
  • Operating Voltage 0.7 to 6.0V
  • Open Drain Output
  • Low Supply Current of 0.9μA (typ)
  • Guaranteed OUT Assertion Down to VCC = 0.7V
  • Power Supply Transient Immunity
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$780.00
USD
Quantity
Unit Price
3,000
$0.26
6,000
$0.255
12,000+
$0.25
Product Variant Information section