text.skipToContent text.skipToNavigation

Manufacturer Part #

TC51N3002ECBTR

TC51 Series 3 V Threshold 10 V 1 μA Voltage Detector - SOT-23

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC51N3002ECBTR - Technical Attributes
Attributes Table
Threshold Voltage: 3V
Supply Voltage-Max: 10V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,695.00
USD
Quantity
Unit Price
3,000
$0.565
6,000+
$0.555
Product Variant Information section