text.skipToContent text.skipToNavigation

Manufacturer Part #

TC54VC2702EMB713

2.7V Voltage Detector 2% Tol.

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC54VC2702EMB713 - Technical Attributes
Attributes Table
Output Type: Push Pull
Threshold Voltage: 2.65V to 2.75V
Supply Voltage-Max: 10V
Tolerance (%): ±2%
Output Current-Max: 50mA
No of Inputs: 1
Supply Voltage: 0.7V to 10V
Power Dissipation: 500mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 3
Dimension: 4.6 x 2.6 x 1.6 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$590.00
USD
Quantity
Unit Price
1,000
$0.30
2,000
$0.295
4,000
$0.29
15,000+
$0.285
Product Variant Information section