
Manufacturer Part #
TC54VN2902ECB713
TC54 Series 2.9 V Threshold 10 V Supply CMOS Voltage Detector - SOT-23A-3
| |||||||||||
Mfr. Name: | Microchip | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2044 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Output Type: | Voltage |
Threshold Voltage: | 2.9V |
Supply Voltage-Max: | 10V |
Tolerance (%): | ±2% |
Output Current-Max: | 50mA |
No of Inputs: | 1 |
Supply Voltage: | 0.7V to 10V |
Power Dissipation: | 240mW |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
No of Terminals: | 3 |
Dimension: | 3.1 x 1.8 x 1.3 mm |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
The TC54VN2902ECB713 is a Part of TC54 Series 2.9 V Threshold 10 V Supply CMOS Voltage Detector, Available in 23A-3 Pin SOT Package.
The TC54 Series are CMOS voltage detectors, suited especially for battery-powered applications because of their extremely low 1 uA operating current and small surface-mount packaging.
Features:
- Precise Detection Thresholds..Standard ± 2.0%
- Low Current Drain Typ. 1uA
- Wide Detection Range 1.1 V to 6.0 V
- Wide Operating Voltage Range 0.7 V to 10
Applications:
- Battery Voltage Monitoring
- Microprocessor Reset
- System Brown-Out Protection
- Switching Circuit in Battery Backup
- Level Discriminator
View the Available TC54 Series of Voltage Detectors
Pricing Section
Stock:
3,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
3,000+
$0.215
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount