text.skipToContent text.skipToNavigation

Manufacturer Part #

SP706SEN-L/TR

SP706S Series 2.63 V 280 ms Surface Mount Microprocessor Supervisor - SOIC-8N

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Date Code:
Product Specification Section
MaxLinear SP706SEN-L/TR - Technical Attributes
Attributes Table
Threshold Voltage: 2.85V to 2.93V
Supply Voltage-Max: 5.5V
Supply Current-Max: 25µA
Power Dissipation: 471mW
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$687.50
USD
Quantity
Unit Price
2,500
$0.275
5,000
$0.27
12,500
$0.265
25,000+
$0.26