text.skipToContent text.skipToNavigation

Manufacturer Part #

IS82C54-10Z96

IS82C54 Series 5 V 8 - 12 Mhz CMOS Programmable Interval Timer - PLCC-28

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas IS82C54-10Z96 - Technical Attributes
Attributes Table
Operating Frequency: 12MHz
Supply Voltage-Max: 8V
Supply Current: 10mA
Package Style:  PLCC-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$24,562.50
USD
Quantity
Unit Price
750+
$32.75
Product Variant Information section