text.skipToContent text.skipToNavigation

Manufacturer Part #

MC100LVEL13DWR2G

MC100LVEL13 Series 3.3 V ECL Dual 1:3 Fanout Buffer - SOIC-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC100LVEL13DWR2G - Technical Attributes
Attributes Table
Operating Frequency: 1GHz
Supply Voltage-Max: 3.8V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  SOIC-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,000
Factory Lead Time:
31 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$8,850.00
USD
Quantity
Unit Price
1,000+
$8.85
Product Variant Information section