Manufacturer Part #
NB3N5573DTR2G
NB3N5573 Series 3.63 V 200 MHz SMT Dual HCSL Clock Generator - TSSOP-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:TSSOP-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NB3N5573DTR2G - Technical Attributes
Attributes Table
| Type: | Clock Oscillator |
| No of Channels: | 1 |
| Operating Frequency: | 200MHz |
| Supply Voltage-Max: | 3.63V |
| Supply Current: | 120mA to 135mA |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TSSOP-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,500+
$2.37
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-16
Mounting Method:
Surface Mount