text.skipToContent text.skipToNavigation

Manufacturer Part #

NJM555D

ECAD Model:
Mfr. Name: Nisshinbo Micro Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nisshinbo Micro Devices NJM555D - Technical Attributes
Attributes Table
Supply Voltage-Max: 16V
Supply Current: 10mA
Package Style:  DIP-8
Mounting Method: Through Hole
Features & Applications

The NJM555D is a highly stable controller with monolithic timing circuit which is capable of producing accruate time delays or oscillation.

Features:

  • Operating Voltage (4.5V to 16V)
  • Less Number of External Components
  • Bipolar Technology
  • Package: DIP-8

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$316.00
USD
Quantity
Unit Price
1,000
$0.316
2,000
$0.311
3,000
$0.309
5,000
$0.306
10,000+
$0.30
Product Variant Information section