text.skipToContent text.skipToNavigation

Manufacturer Part #

NLV14541BDR2G

Timers Support Products PROGRAMMABLE OSCILLATOR-T

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2609
Product Specification Section
onsemi NLV14541BDR2G - Technical Attributes
Attributes Table
Type: Programmable Timer
Operating Frequency: 3MHz
Supply Voltage-Max: 18V
Supply Current: 15µA
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
35,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$675.00
USD
Quantity
Unit Price
2,500
$0.27
5,000
$0.265
12,500+
$0.26
Product Variant Information section