text.skipToContent text.skipToNavigation

Manufacturer Part #

ATA6574-GNQW1-VAO

High-speed CAN FD Transceiver with Partial Networking, REEL.

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Date Code: 2437
Product Specification Section
Microchip ATA6574-GNQW1-VAO - Technical Attributes
Attributes Table
Interface: CAN
No of Functions / Channels: 1
Data Rate-Max: 5MBd
Supply Voltage-Nom: 4.5V to 5.5V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
No of Pins: 14
Moisture Sensitivity Level: 1
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.48
USD
Quantity
Unit Price
1
$1.48
15
$1.35
100
$1.26
400
$1.20
2,000+
$1.12