text.skipToContent text.skipToNavigation

Manufacturer Part #

L9615D013TR

L9615 Series 5.5 V 500 kBd Surface Mount Can Bus Transceiver - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
STMicroelectronics L9615D013TR - Technical Attributes
Attributes Table
Interface: CAN
No of Functions / Channels: 1
Data Rate-Max: 500kBd
Supply Voltage-Nom: 4.5V to 5.5V
Operating Temp Range: -40°C to +110°C
Storage Temperature Range: -40°C to +150°C
Supply Current: 80mA
JunctionTemperature Range: -40°C to +150°C
No. of Transceivers: 1
No of Pins: 8
Moisture Sensitivity Level: 3
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The L9615D013TR is a high speed bidirectional transceiver with an supply voltage of 5.5 V and data rate of 500 kBd. It is available in surface mount SOIC-8 package.

Features:

  • L9615 meets ISO/DIS 11898 up to 500KBAUD
  • Transmitter
    • Generation of differential output signals
    • Short circuit protected from -5V to 36V, detection & shutdown
    • Slope control to reduce RFI and EMI
    • Two states adjustable slope control (≤500KBAUD/≤125KBAUD)
  • Receiver
    • Differenzial input with high interference suppression
    • Common mode input voltage range (VCOM) from -2V to VS+3V
  • Package: SOIC-8
??
    Pricing Section
    Global Stock:
    2,500
    USA:
    2,500
    On Order:
    0
    Factory Stock:Factory Stock:
    -1
    Factory Lead Time:
    30 Weeks
    Minimum Order:
    2500
    Multiple Of:
    2500
    Total
    $1,687.50
    USD
    Quantity
    Unit Price
    2,500+
    $0.675
    Product Variant Information section