text.skipToContent text.skipToNavigation

Manufacturer Part #

MC33742PEGR2

33742 Series 5.5 to 18 V Surface Mount High Speed CAN Transceiver - SOIC-28

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MC33742PEGR2 - Technical Attributes
Attributes Table
Interface: SPI
No of Functions / Channels: 1
Supply Voltage-Nom: 4.5V to 27V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +165°C
Supply Current: 42mA
JunctionTemperature Range: -40°C to +150°C
No. of Transceivers: 1
Interface Type: CAN
No of Pins: 28
Moisture Sensitivity Level: 3
Package Style:  SOIC-28W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$9,460.00
USD
Quantity
Unit Price
1,000+
$4.73
Product Variant Information section