text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP25050-I/SL

MCP25050 Series 5.5 V 1 Mb/s Surface Mount CAN I/O Expander Family - SOIC-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP25050-I/SL - Technical Attributes
Attributes Table
Interface: Analog
No of Functions / Channels: 16
Data Rate-Max: 1MBd
Supply Voltage-Nom: 2.7V to 5.5V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
171
Multiple Of:
57
Total
$646.38
USD
Quantity
Unit Price
57
$3.83
171
$3.78
228
$3.76
570
$3.72
855+
$3.68
Product Variant Information section