text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP2517FDT-H/SL

MCP2517FD Series 5.5 V 20 mA External CAN FD Controller w/ SPI Interface-SOIC-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP2517FDT-H/SL - Technical Attributes
Attributes Table
Interface: SPI
Supply Voltage-Nom: 2.7V to 5.5V
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
Supply Current: 20mA
JunctionTemperature Range: -40°C to +165°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
2600
Multiple Of:
2600
Total
$5,616.00
USD
Quantity
Unit Price
2,600+
$2.16
Product Variant Information section