MCP2562-E/SN in Tube by Microchip | CAN | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP2562-E/SN

MCP2562 Series 5 V Surface Mount High-Speed CAN Transceiver - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2330
Product Specification Section
Microchip MCP2562-E/SN - Technical Attributes
Attributes Table
Interface: CAN
No of Functions / Channels: 1
Data Rate-Max: 1MBd
Supply Voltage-Nom: 1.8V to 5.5V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.02
USD
Quantity
Unit Price
1
$1.02
40
$0.985
150
$0.955
400
$0.935
1,500+
$0.885
Product Variant Information section