text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP25625T-E/ML

CAN Interface IC CAN Controller with Int. Transceiver

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
Microchip MCP25625T-E/ML - Technical Attributes
Attributes Table
Interface: CAN
No of Functions / Channels: 1
Supply Voltage-Nom: 2.7V to 5.5V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Supply Current: 70mA
JunctionTemperature Range: -40°C to +150°C
No. of Transceivers: 1
Interface Type: SPI
No of Pins: 28
Moisture Sensitivity Level: 1
Package Style:  QFN-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
47 Weeks
Minimum Order:
1600
Multiple Of:
1600
Total
$4,608.00
USD
Quantity
Unit Price
1,600+
$2.88
Product Variant Information section