text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP2562T-E/MF

MCP2562 Series 4.5 to 5.5 V Surface Mount High Speed CAN Transceiver - DFN-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP2562T-E/MF - Technical Attributes
Attributes Table
Interface: CAN
No of Functions / Channels: 1
Data Rate-Max: 1MBd
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$3,102.00
USD
Quantity
Unit Price
3,300+
$0.94
Product Variant Information section