text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP2562T-E/SN

MCP2562 Series 4.5 to 5.5 V Surface Mount High Speed CAN Transceiver - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP2562T-E/SN - Technical Attributes
Attributes Table
Interface: CAN
Supply Voltage-Nom: 4.5V to 5.5V
Quiescent Current: 5µA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
42,564
Factory Lead Time:
4 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$3,036.00
USD
Quantity
Unit Price
3,300+
$0.92
Product Variant Information section