text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV7344AMW3R2G

High Speed Low Power CAN, CAN FD Transceiver

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2349
Product Specification Section
onsemi NCV7344AMW3R2G - Technical Attributes
Attributes Table
Interface: CAN
No of Functions / Channels: 1
Supply Voltage-Nom: 4.75V to 5.25V
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
Interface Type: CAN
No of Pins: 8
Package Style:  DFNW-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
Singapore:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$795.00
USD
Quantity
Unit Price
3,000
$0.265
6,000
$0.26
15,000+
$0.255
Product Variant Information section