Manufacturer Part #
TJA1042TK/3,118
TJA1042 Series 4.5 to 5.5 V Surface Mount High-Speed CAN Transceiver - HVSON-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:6000 per Reel Package Style:HVSON-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP TJA1042TK/3,118 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP TJA1042TK/3,118 - Technical Attributes
Attributes Table
| Interface: | CAN |
| No of Functions / Channels: | 1 |
| Data Rate-Max: | 2MBd |
| Supply Voltage-Nom: | 4.5V to 5.5V |
| Package Style: | HVSON-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
6,000+
$0.695
Product Variant Information section
Available Packaging
Package Qty:
6000 per Reel
Package Style:
HVSON-8
Mounting Method:
Surface Mount