text.skipToContent text.skipToNavigation

Manufacturer Part #

TJA1044GT/3Z

High-speed CAN transceiver with Standby; up to 5 Mbit/s; 3V to 5V Input; SO-8

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2603
Product Specification Section
NXP TJA1044GT/3Z - Technical Attributes
Attributes Table
Data Rate-Max: 5MBd
Supply Voltage-Nom: 4.75V to 5.25V
Operating Temp Range: -40°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,400.00
USD
Quantity
Unit Price
2,500
$0.56
5,000+
$0.55
Product Variant Information section