text.skipToContent text.skipToNavigation

Manufacturer Part #

TJA1145AT/FD/0Z

Root / Semiconductors / Signal Interface / General Interface

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
NXP TJA1145AT/FD/0Z - Technical Attributes
Attributes Table
Interface: SPI
No of Functions / Channels: 1
Supply Voltage-Nom: 4.5V to 5.5V
Storage Temperature Range: -55°C to +150°C
JunctionTemperature Range: -40°C to +150°C
No. of Transceivers: 1
No of Pins: 14
Moisture Sensitivity Level: 1
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
Singapore:
10,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,525.00
USD
Quantity
Unit Price
2,500+
$1.41
Product Variant Information section