text.skipToContent text.skipToNavigation

Manufacturer Part #

TJF1052IT/2Y

TJF1052i Series 3 V 70 mA Surface Mount High Speed CAN Transceiver - SO-16

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2623
Product Specification Section
NXP TJF1052IT/2Y - Technical Attributes
Attributes Table
Interface: CAN
No of Functions / Channels: 2
Data Rate-Max: 5MBd
Supply Voltage-Nom: 3V to 5.25V
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
Supply Current: 70mA
JunctionTemperature Range: -40°C to +125°C
No. of Transceivers: 1
Interface Type: CAN
No of Pins: 16
Moisture Sensitivity Level: 3
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,240.00
USD
Quantity
Unit Price
1,000+
$3.24
Product Variant Information section