text.skipToContent text.skipToNavigation

Manufacturer Part #

UJA1163ATK/0Z

UJA1163A Series 28 V 5 Mbps CAN System Basis Chip IC - HVSON-14

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
NXP UJA1163ATK/0Z - Technical Attributes
Attributes Table
Interface: CAN
No of Functions / Channels: 1
Supply Voltage-Nom: 3V to 28V
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
JunctionTemperature Range: -40°C to +150°C
Interface Type: CAN
No of Pins: 14
Moisture Sensitivity Level: 1
Package Style:  HVSON-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$7,740.00
USD
Quantity
Unit Price
6,000+
$1.29
Product Variant Information section