text.skipToContent text.skipToNavigation

Manufacturer Part #

UJA1169ATK/FZ

CAN Interface IC Mini high-speed CAN system basis chip

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
NXP UJA1169ATK/FZ - Technical Attributes
Attributes Table
Interface: CAN
No of Functions / Channels: 1
Data Rate-Max: 5MBd
Supply Voltage-Nom: 3V to 28V
Operating Temp Range: 0°C to 125°C
Storage Temperature Range: -55°C to +150°C
JunctionTemperature Range: 0°C to 125°C
No. of Transceivers: 1
Interface Type: CAN
No of Pins: 20
Moisture Sensitivity Level: 1
Package Style:  HVSON-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
39,000
Singapore:
39,000
63,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$5,730.00
USD
Quantity
Unit Price
3,000+
$1.91
Product Variant Information section