text.skipToContent text.skipToNavigation

Manufacturer Part #

92HD68E3X5PRGIZAX

Interface - CODECs 10-CH HD AUDIO CODEC

ECAD Model:
Mfr. Name: Tempo Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Tempo Semiconductor 92HD68E3X5PRGIZAX - Technical Attributes
Attributes Table
Codec Type: Audio
No of Channels: 10
Resolution: 24b
Supply Voltage-Nom: 5V
Clock Frequency-Max: 4.704MHz
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -55°C to +125°C
Package Style:  QFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,652.50
USD
Quantity
Unit Price
250
$6.61
500+
$6.55
Product Variant Information section