text.skipToContent text.skipToNavigation

Manufacturer Part #

92HD95B2X3NDGIZAX

92HD95B Four Channel HD Audio CODEC

ECAD Model:
Mfr. Name: Tempo Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Tempo Semiconductor 92HD95B2X3NDGIZAX - Technical Attributes
Attributes Table
Codec Type: Audio, HD
No of Channels: 4
Resolution: 24b
Supply Voltage-Nom: 3.135V to 3.465V
Operating Temp Range: -40°C to +85°C
Package Style:  QFN-40
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
980
Multiple Of:
490
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,086.60
USD
Quantity
Unit Price
490+
$4.17
Product Variant Information section