text.skipToContent text.skipToNavigation

Manufacturer Part #

92HD99B2X5NDGIWCX

Interface - CODECs 4-Ch Single Chip 2 Stereo DAC 2 ADC

ECAD Model:
Mfr. Name: Tempo Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Tempo Semiconductor 92HD99B2X5NDGIWCX - Technical Attributes
Attributes Table
Codec Type: HD Audio
No of Channels: 4
Resolution: 24b
Supply Voltage-Nom: 4.75V to 5.25V
Supply Current: 1.3mA to 66mA
Clock Frequency-Max: 24MHz
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Package Style:  QFN-40
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
490
Multiple Of:
490
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,298.10
USD
Quantity
Unit Price
5
$5.05
25
$4.94
75
$4.87
150
$4.83
400+
$4.69
Product Variant Information section