text.skipToContent text.skipToNavigation

Manufacturer Part #

92HD99B2X5NDGXWCX

Interface - CODECs 4-CH AUDIO CODEC CLASS D AMP

ECAD Model:
Mfr. Name: Tempo Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Tempo Semiconductor 92HD99B2X5NDGXWCX - Technical Attributes
Attributes Table
Codec Type: Audio, HD
No of Channels: 4
Resolution: 24b
Supply Voltage-Nom: 3.135V to 3.465V
Operating Temp Range: 0°C to 70°C
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
490
Multiple Of:
490
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,837.50
USD
Quantity
Unit Price
490+
$3.75
Product Variant Information section